Parametric Equivalent



FC-ICCP1MWH | |
|---|---|
DigiKey Part Number | 298-FC-ICCP1MWH-ND |
Manufacturer | |
Manufacturer Product Number | FC-ICCP1MWH |
Description | INDOOR CONNECTOR CORD, 6A UTP PL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color White |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-ICCY1MWH | Panduit Corp | 0 | 298-FC-ICCY1MWH-ND | 33,41500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,22600 € | 362,26 € |
| Unit Price without VAT: | 36,22600 € |
|---|---|
| Unit Price with VAT: | 43,10894 € |


