



FBC2X2LBL | |
|---|---|
DigiKey Part Number | 298-FBC2X2LBL-ND |
Manufacturer | |
Manufacturer Product Number | FBC2X2LBL |
Description | COUPLER, 2" X 2" (50MM X 50MM), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Coupler For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,24800 € | 101,24 € |
| Unit Price without VAT: | 20,24800 € |
|---|---|
| Unit Price with VAT: | 24,09512 € |

