
FASSCZLM-L | |
|---|---|
DigiKey Part Number | 298-FASSCZLM-L-ND |
Manufacturer | |
Manufacturer Product Number | FASSCZLM-L |
Description | LIME SC, MULTIMODE SIMPLEX FIBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex Simplex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Plastic |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) SC Receptacle | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,38160 € | 969,08 € |
| Unit Price without VAT: | 19,38160 € |
|---|---|
| Unit Price with VAT: | 23,06410 € |

