
FASSCZAQ-L | |
|---|---|
DigiKey Part Number | FASSCZAQ-L-ND |
Manufacturer | |
Manufacturer Product Number | FASSCZAQ-L |
Description | SC SIMPL FIBER OPTIC ADAPTER 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Aqua |
Convert From (Adapter End) SC Receptacle | Operating Temperature 0°C ~ 60°C |
Convert To (Adapter End) SC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,22780 € | 961,39 € |
| Unit Price without VAT: | 19,22780 € |
|---|---|
| Unit Price with VAT: | 22,88108 € |

