



FAPV0624RDMPO | |
|---|---|
DigiKey Part Number | FAPV0624RDMPO-ND |
Manufacturer | |
Manufacturer Product Number | FAPV0624RDMPO |
Description | OPTICOM 100G MPO FIBER ADAPTER P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 6-Plex |
Series | Mode Singlemode/Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Color Red |
Type Coupler | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) MPO Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,70000 € | 277,70 € |
| Unit Price without VAT: | 277,70000 € |
|---|---|
| Unit Price with VAT: | 330,46300 € |

