
FAPH0812CGMPO | |
|---|---|
DigiKey Part Number | FAPH0812CGMPO-ND |
Manufacturer | |
Manufacturer Product Number | FAPH0812CGMPO |
Description | FAP WITH 8 MPO ADAPTERS HORZ, CG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 8-Plex |
Series | Mode Multimode OM1, OM2, OM3, OM4, OS1, OS2 |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Black |
Convert From (Adapter End) MPO Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,01000 € | 333,01 € |
| Unit Price without VAT: | 333,01000 € |
|---|---|
| Unit Price with VAT: | 396,28190 € |

