
FAPH0612CGMPO | |
|---|---|
DigiKey Part Number | FAPH0612CGMPO-ND |
Manufacturer | |
Manufacturer Product Number | FAPH0612CGMPO |
Description | FAP WITH 6 MPO ADAPTERS HORZ, CG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber MPO 6 2 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | MPO | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,00000 € | 257,00 € |
| Unit Price without VAT: | 257,00000 € |
|---|---|
| Unit Price with VAT: | 305,83000 € |

