



FAPH0424RDMPO | |
|---|---|
DigiKey Part Number | FAPH0424RDMPO-ND |
Manufacturer | |
Manufacturer Product Number | FAPH0424RDMPO |
Description | OPTICOM 100G MPO FIBER ADAPTER P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 4-Plex |
Manufacturer Panduit Corp | Mode Multimode OM1, OM2, OM3, OM4, OS1, OS2 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Color Red |
Type Coupler | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) MPO Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,09000 € | 216,09 € |
| Unit Price without VAT: | 216,09000 € |
|---|---|
| Unit Price with VAT: | 257,14710 € |

