
FAP8WLLBDLCZ | |
|---|---|
DigiKey Part Number | FAP8WLLBDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP8WLLBDLCZ |
Description | 8 POSITION KEYED (L-LIGHT BROWN) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 8 2 Opticom® |
Datasheet | Datasheet |
Category | Type Patch Panel, Fiber |
Manufacturer Panduit Corp | Connector Type LC |
Series | Number of Positions 8 |
Packaging Bulk | Number of Rows 2 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 196,91000 € | 984,55 € |
| Unit Price without VAT: | 196,91000 € |
|---|---|
| Unit Price with VAT: | 234,32290 € |

