
FAP8WGVLDLCZ | |
|---|---|
DigiKey Part Number | FAP8WGVLDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP8WGVLDLCZ |
Description | 8 POSITION KEYED (G-VIOLET) DUPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 8 2 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 197,80600 € | 989,03 € |
| Unit Price without VAT: | 197,80600 € |
|---|---|
| Unit Price with VAT: | 235,38914 € |

