



FAP6WWDLCZ | |
|---|---|
DigiKey Part Number | 298-16967-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WWDLCZ |
Description | FAP W/6 LC DUPL ADAPTERS (LM) ZI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Green |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 126,34400 € | 631,72 € |
| Unit Price without VAT: | 126,34400 € |
|---|---|
| Unit Price with VAT: | 150,34936 € |

