
FAP6WST | |
|---|---|
DigiKey Part Number | 298-12656-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WST |
Description | ST FAP LOADED WITH SIX ST SIMPLE |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Obsolete | Ferrule Material Phosphor Bronze |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) ST Receptacle | Color Black |
Convert To (Adapter End) ST Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAP6WSTZ | Panduit Corp | 7 | 298-12657-ND | 57,64000 € | Direct |


