
FAP6WLMDLCZ | |
|---|---|
DigiKey Part Number | 298-FAP6WLMDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WLMDLCZ |
Description | OPTICOM FIBER ADAPTER PANEL, OM5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 6 2 Opticom® |
Datasheet | Datasheet |
Category | Type Patch Panel, Fiber |
Manufacturer Panduit Corp | Connector Type LC |
Series | Number of Positions 6 |
Packaging Bulk | Number of Rows 2 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,61200 € | 1.226,12 € |
| Unit Price without VAT: | 122,61200 € |
|---|---|
| Unit Price with VAT: | 145,90828 € |

