
FAP6WHAQAQDLCZ | |
|---|---|
DigiKey Part Number | 298-FAP6WHAQAQDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WHAQAQDLCZ |
Description | OPTICOM KEYED H-AQUA/NON-KEYED F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 6 2 Opticom® |
Datasheet | Datasheet |
Category | Type Patch Panel, Fiber |
Manufacturer Panduit Corp | Connector Type LC |
Series | Number of Positions 6 |
Packaging Bulk | Number of Rows 2 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,68000 € | 156,68 € |
| Unit Price without VAT: | 156,68000 € |
|---|---|
| Unit Price with VAT: | 186,44920 € |

