



FAP6WEIDSC | |
|---|---|
DigiKey Part Number | 298-16203-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WEIDSC |
Description | FAP W/6 SC DUPL MM ADAPTERS (EI) |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 12-Plex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Housing Material Plastic |
Type Coupler | Ferrule Material Phosphor Bronze |
Convert From (Adapter End) SC Receptacle | Color Ivory |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAP6WEIDSCZ | Panduit Corp | 0 | FAP6WEIDSCZ-ND | 131,90000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,66000 € | 80,66 € |
| Unit Price without VAT: | 80,66000 € |
|---|---|
| Unit Price with VAT: | 95,98540 € |

