



FAP6WAQDSC | |
|---|---|
DigiKey Part Number | 298-16196-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WAQDSC |
Description | FAP W/6 SC 10 GBE DUPL MM ADAPTE |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Phosphor Bronze | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,47000 € | 105,47 € |
| 10 | 98,04400 € | 980,44 € |
| Unit Price without VAT: | 105,47000 € |
|---|---|
| Unit Price with VAT: | 125,50930 € |

