
FAP4WAGDSCZ | |
|---|---|
DigiKey Part Number | FAP4WAGDSCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP4WAGDSCZ |
Description | FAP W/4 SC APC DUPL SM ADAPTERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber SC 4 1 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | SC | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 102,80800 € | 514,04 € |
| Unit Price without VAT: | 102,80800 € |
|---|---|
| Unit Price with VAT: | 122,34152 € |

