Direct




FAP3WEIDSC | |
|---|---|
DigiKey Part Number | 298-16193-ND |
Manufacturer | |
Manufacturer Product Number | FAP3WEIDSC |
Description | FAP W/3 SC DUPL MM ADAPTERS (EI) |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 6-Plex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Housing Material Plastic |
Type Coupler | Ferrule Material Phosphor Bronze |
Convert From (Adapter End) SC Receptacle | Color Ivory |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAP3WEIDSCZ | Panduit Corp | 1 | FAP3WEIDSCZ-ND | 83,72000 € | Direct |


