
FAP3WBUDLCZ | |
|---|---|
DigiKey Part Number | 298-FAP3WBUDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP3WBUDLCZ |
Description | OPTICOM FAP, OS2, 3 LC DUPLEX, B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 6-Plex |
Series | Mode Singlemode OS2 |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Plastic |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) LC Receptacle | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,42000 € | 81,42 € |
| Unit Price without VAT: | 81,42000 € |
|---|---|
| Unit Price with VAT: | 96,88980 € |

