



FAP3WAQDSCZ | |
|---|---|
DigiKey Part Number | 298-16190-ND |
Manufacturer | |
Manufacturer Product Number | FAP3WAQDSCZ |
Description | FAP W/3 SC 10 GBE DUPL MM ADAPTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | 6-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,10000 € | 84,10 € |
| 10 | 78,18200 € | 781,82 € |
| 25 | 75,94080 € | 1.898,52 € |
| 50 | 74,28460 € | 3.714,23 € |
| 100 | 72,66220 € | 7.266,22 € |
| 250 | 70,56784 € | 17.641,96 € |
| 500 | 69,02050 € | 34.510,25 € |
| 1.000 | 67,50490 € | 67.504,90 € |
| Unit Price without VAT: | 84,10000 € |
|---|---|
| Unit Price with VAT: | 100,07900 € |

