
FAP3WAQDLCZ | |
|---|---|
DigiKey Part Number | 298-FAP3WAQDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP3WAQDLCZ |
Description | OPTICOM FIBER ADAPTER PANEL, OM4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 6-Plex | |
Mode | Multimode OM4 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,45000 € | 82,45 € |
| Unit Price without VAT: | 82,45000 € |
|---|---|
| Unit Price with VAT: | 98,11550 € |

