



FAP12WEORORDLCZ | |
|---|---|
DigiKey Part Number | FAP12WEORORDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP12WEORORDLCZ |
Description | 12 POSITION KEYED/STD (E-ORANGE) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 290,05000 € | 1.450,25 € |
| Unit Price without VAT: | 290,05000 € |
|---|---|
| Unit Price with VAT: | 345,15950 € |

