Patch Panel, Fiber LC 12 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAP12WDYLDLCZ

DigiKey Part Number
FAP12WDYLDLCZ-ND
Manufacturer
Manufacturer Product Number
FAP12WDYLDLCZ
Description
12 POSITION KEYED (D-YELLOW) DUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC 12 2 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
LC
Manufacturer
Panduit Corp
Number of Positions
12
Packaging
Bulk
Number of Rows
2
Part Status
Active
Base Product Number
Type
Patch Panel, Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5296,84600 €1.484,23 €
Unit Price without VAT:296,84600 €
Unit Price with VAT:353,24674 €