Patch Panel, Fiber LC 12 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAP12WCGRDLCZ

DigiKey Part Number
FAP12WCGRDLCZ-ND
Manufacturer
Manufacturer Product Number
FAP12WCGRDLCZ
Description
12 POSITION KEYED (C-GREEN) DUPL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC 12 2 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC
Number of Positions
12
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5290,05000 €1.450,25 €
Unit Price without VAT:290,05000 €
Unit Price with VAT:345,15950 €