Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
FAP12WBRDRDDLCZ
FAP12WBRDRDDLCZ

FAP12WBRDRDDLCZ

DigiKey Part Number
FAP12WBRDRDDLCZ-ND
Manufacturer
Manufacturer Product Number
FAP12WBRDRDDLCZ
Description
12 POSITION KEYED/STD (B-RED) DU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
LC Receptacle
Manufacturer
Panduit Corp
Simplex/Duplex
12-Plex
Series
Mode
Multimode OM1, OM3, OM4, OS1, OS2
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Ferrule Material
Zirconia, Ceramic
Type
Coupler
Color
Red
Convert From (Adapter End)
LC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10296,84600 €2.968,46 €
Unit Price without VAT:296,84600 €
Unit Price with VAT:353,24674 €