Image for FACC512-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FACC512-24

DigiKey Part Number
FACC512-24-ND
Manufacturer
Manufacturer Product Number
FACC512-24
Description
CBL FIBER OPTIC 125UM MULTIMODE
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Panduit Corp
Jacket (Insulation) Diameter
0.354" (8.99mm)
Series
Tensile Strength
153kg
Packaging
Bulk
Jacket Color
Black
Part Status
Obsolete
Bend Radius
90mm
Style
Multiple Fibers
Features
12 Fibers, Zip Cord
Type
Multimode
Operating Temperature
-40°C ~ 70°C
Core Diameter
50µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.