Image for F9UYPXRNNSNF060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9UYPXRNNSNF060

DigiKey Part Number
298-F9UYPXRNNSNF060-ND
Manufacturer
Manufacturer Product Number
F9UYPXRNNSNF060
Description
OS2 SM 24-FIBER PLENUM FRONT AC
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Cable 9/125 60.0' (18.3m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
60.0' (18.3m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Obsolete
Insertion Loss
0.35dB
1st Connector
LC Duplex
Return Loss
55dB
2nd Connector
Cable
Operating Temperature
0°C ~ 70°C
Cable Type
Trunk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.