Cable Fiber Optic MPO To LC Duplex 9/125 80.0' (24.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9TYP5EL2SAF080

DigiKey Part Number
F9TYP5EL2SAF080-ND
Manufacturer
Manufacturer Product Number
F9TYP5EL2SAF080
Description
OS1/OS2 12-FIBER INDOOR SMALL DI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 9/125 80.0' (24.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
80.0' (24.4m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Aqua
1st Connector
MPO
Return Loss
55dB
2nd Connector
LC Duplex
Operating Temperature
-20°C ~ 70°C
Cable Diameter
0.18" (4.5mm)
Base Product Number
Cable Type
Trunk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1733,20000 €733,20 €
Manufacturers Standard Package
Unit Price without VAT:733,20000 €
Unit Price with VAT:872,50800 €