F92RLUNUNONM005 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 49,48900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,44400 €
Datasheet
Image for F92RLUNUNONM005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92RLUNUNONM005

DigiKey Part Number
298-F92RLUNUNONM005-ND
Manufacturer
Manufacturer Product Number
F92RLUNUNONM005
Description
OS2 2F 2MM PC LSZH LC UNIBOOT /L
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Obsolete
Color - Connectors
Black, Blue
1st Connector
LC Duplex
Insertion Loss
0.25dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.08" (2.0mm)
Return Loss
0.55dB
Fiber Type
9/125
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92RPU1U1ONM005Panduit Corp0298-F92RPU1U1ONM005-ND49,48900 €Parametric Equivalent
F92RPU2U2ONM005Panduit Corp0298-F92RPU2U2ONM005-ND50,44400 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes