Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 31.2' (9.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 31.2' (9.5m)
F92RLU2U2ONM9.5
F92RLU2U2ONM9.5

F92RLU2U2ONM9.5

DigiKey Part Number
298-F92RLU2U2ONM9.5-ND
Manufacturer
Manufacturer Product Number
F92RLU2U2ONM9.5
Description
OS2 2F 2MM PC LSZH LC APC UNIBOO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 31.2' (9.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
31.2' (9.5m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC/APC Duplex
Insertion Loss
0.25dB
2nd Connector
LC/APC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.08" (2.0mm)
Return Loss
65dB
Cable Type
Fiber Patch
Operating Temperature
-10°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1053,17700 €531,77 €
Unit Price without VAT:53,17700 €
Unit Price with VAT:63,28063 €