Image for F92RLU2U2ONM044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92RLU2U2ONM044

DigiKey Part Number
298-F92RLU2U2ONM044-ND
Manufacturer
Manufacturer Product Number
F92RLU2U2ONM044
Description
OS2 2F 2MM PC LSZH LC APC UNIBOO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 144.3' (44.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/APC Duplex
2nd Connector
LC/APC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
144.3' (44.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
40mm
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.25dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
65dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,40000 €79,40 €
Manufacturers Standard Package
Unit Price without VAT:79,40000 €
Unit Price with VAT:94,48600 €