Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F92EPLCLCSCM015 | |
|---|---|
DigiKey Part Number | 298-F92EPLCLCSCM015-ND |
Manufacturer | |
Manufacturer Product Number | F92EPLCLCSCM015 |
Description | OPTI-CORE 2 FIBER, OS1/OS2, COLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 49.2' (15.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Insertion Loss 0.35dB |
2nd Connector LC Duplex | Return Loss 55dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92EPKAKASAM015 | Panduit Corp | 0 | 298-F92EPKAKASAM015-ND | 64,60000 € | Parametric Equivalent |
| F92EPKALASAM015 | Panduit Corp | 0 | 298-F92EPKALASAM015-ND | 62,09000 € | Parametric Equivalent |
| F92EPKALNSAM015 | Panduit Corp | 0 | 298-F92EPKALNSAM015-ND | 62,09000 € | Parametric Equivalent |
| F92EPKBKBSBM015 | Panduit Corp | 0 | 298-F92EPKBKBSBM015-ND | 64,60000 € | Parametric Equivalent |
| F92EPKBLBSBM015 | Panduit Corp | 0 | 298-F92EPKBLBSBM015-ND | 62,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,59000 € | 59,59 € |
| Unit Price without VAT: | 59,59000 € |
|---|---|
| Unit Price with VAT: | 70,91210 € |















