F92EPKDLDSDM006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 52,77900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,47000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,47000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 52,77900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,47000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,47000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 52,77900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,47000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,47000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 52,77900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,47000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 52,77900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,47000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,47000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 9/125 19.7' (6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92EPKDLDSDM006

DigiKey Part Number
298-F92EPKDLDSDM006-ND
Manufacturer
Manufacturer Product Number
F92EPKDLDSDM006
Description
OPTI-CORE 2 FIBER, OS2, KEY/NONK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
19.7' (6.0m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Bend Radius
1.6mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Insertion Loss
0.35dB
2nd Connector
LC Duplex
Return Loss
55dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
0°C ~ 60°C
Cable Type
Fiber Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92EPKAKASAM006Panduit Corp0298-F92EPKAKASAM006-ND52,77900 €Parametric Equivalent
F92EPKALASAM006Panduit Corp0298-F92EPKALASAM006-ND50,47000 €Parametric Equivalent
F92EPKALNSAM006Panduit Corp0298-F92EPKALNSAM006-ND50,47000 €Parametric Equivalent
F92EPKBKBSBM006Panduit Corp0298-F92EPKBKBSBM006-ND52,77900 €Parametric Equivalent
F92EPKBLBSBM006Panduit Corp0298-F92EPKBLBSBM006-ND50,47000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1050,47000 €504,70 €
Unit Price without VAT:50,47000 €
Unit Price with VAT:60,05930 €