Cable Fiber Optic To 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92EPKDKDSDM001

DigiKey Part Number
298-F92EPKDKDSDM001-ND
Manufacturer
Manufacturer Product Number
F92EPKDKDSDM001
Description
FIBER OPTIC CABLE ASSEMBLY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic To 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Singlemode, Duplex, OS2
Manufacturer
Panduit Corp
Bend Radius
16mm
Series
Insertion Loss
0.25dB
Packaging
Bulk
Return Loss
55dB
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Cable Diameter
0.06" (1.6mm)
Base Product Number
Length - Overall
3.3' (1.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1048,98400 €489,84 €
Unit Price without VAT:48,98400 €
Unit Price with VAT:58,29096 €