
F92ELLNLNSNM002 | |
|---|---|
DigiKey Part Number | F92ELLNLNSNM002-ND |
Manufacturer | |
Manufacturer Product Number | F92ELLNLNSNM002 |
Description | 2-FIBER OS2 LC DUPLEX TO LC DUPL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | - | |
Features | Low Smoke, Zipcord | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 16mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,51000 € | 455,10 € |
| Unit Price without VAT: | 45,51000 € |
|---|---|
| Unit Price with VAT: | 54,15690 € |


