Parametric Equivalent

F923LSNSNSNM032 | |
|---|---|
DigiKey Part Number | F923LSNSNSNM032-ND |
Manufacturer | |
Manufacturer Product Number | F923LSNSNSNM032 |
Description | OS1/OS2 2-FIBER 3MM JACKET PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 105.0' (32.0m) |
Category | Length - Overall 105.0' (32.0m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Bend Radius 29mm |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Color - Connectors Black |
1st Connector SC Duplex | Insertion Loss 0.50dB |
2nd Connector SC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) | Return Loss 55dB |
Cable Type Buffered Fiber | Operating Temperature -20°C ~ 70°C |
Fiber Type 9/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F923RSNSNSNM032 | Panduit Corp | 0 | F923RSNSNSNM032-ND | 67,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,66000 € | 67,66 € |
| Unit Price without VAT: | 67,66000 € |
|---|---|
| Unit Price with VAT: | 80,51540 € |


