
F923LANANSNM039 | |
|---|---|
DigiKey Part Number | F923LANANSNM039-ND |
Manufacturer | |
Manufacturer Product Number | F923LANANSNM039 |
Description | OS2 2-FIBER 3MM JACKET PATCHCORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC (2) To SC/APC (2) 9/125 |
Category | Type Singlemode, Duplex, OS2 |
Manufacturer Panduit Corp | Ratings LSZH |
Series | Bend Radius 29mm |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Color - Connectors Green |
1st Connector SC/APC (2) | Insertion Loss 0.50dB |
2nd Connector SC/APC (2) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) | Return Loss 0.65dB |
Cable Type Fiber Patch | Operating Temperature -20°C ~ 70°C |
Features Low Smoke, Riser | Base Product Number |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,51000 € | 73,51 € |
| Unit Price without VAT: | 73,51000 € |
|---|---|
| Unit Price with VAT: | 87,47690 € |

