
F923LANANSNM032 | |
|---|---|
DigiKey Part Number | F923LANANSNM032-ND |
Manufacturer | |
Manufacturer Product Number | F923LANANSNM032 |
Description | OS2 2-FIBER 3MM JACKET PATCHCORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC (2) To SC/APC (2) 9/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC (2) | |
2nd Connector | SC/APC (2) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | Low Smoke, Riser | |
Fiber Type | 9/125 | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 29mm | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 0.65dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,89000 € | 69,89 € |
| Unit Price without VAT: | 69,89000 € |
|---|---|
| Unit Price with VAT: | 83,16910 € |

