


F92-32-L | |
|---|---|
DigiKey Part Number | 298-14485-ND |
Manufacturer | |
Manufacturer Product Number | F92-32-L |
Description | CONN FERRULE 300 MCM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 300MCM (150.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 300MCM (150.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,69780 € | 234,89 € |
| Unit Price without VAT: | 4,69780 € |
|---|---|
| Unit Price with VAT: | 5,59038 € |


