F91BN1NNNSNM001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F91BN1NNNSNM001

DigiKey Part Number
298-12635-ND
Manufacturer
Manufacturer Product Number
F91BN1NNNSNM001
Description
FIBER OPTIC CBL LC-CBL SIMPLX 1M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To Cable 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC
2nd Connector
Cable
Cable Diameter
0.03" (0.9mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Simplex, OS2
Ratings
-
Bend Radius
29mm
Color - Cable
Blue
Color - Connectors
Black
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,01000 €12,01 €
1011,17200 €111,72 €
2510,85400 €271,35 €
5010,61860 €530,93 €
10010,38850 €1.038,85 €
25010,09132 €2.522,83 €
5009,87188 €4.935,94 €
1.0009,65687 €9.656,87 €
2.5009,37933 €23.448,32 €
Manufacturers Standard Package
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €