F913LANANSNM036 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 50,84000 €
Datasheet
Image for F913LANANSNM036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F913LANANSNM036

DigiKey Part Number
298-F913LANANSNM036-ND
Manufacturer
Manufacturer Product Number
F913LANANSNM036
Description
OS2 1F 3MM PC LSZH SC/APC TO SC/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 118.1' (36.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
118.1' (36.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
29mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Green
1st Connector
SC/APC Duplex
Insertion Loss
0.50dB
2nd Connector
SC/APC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.12" (3.0mm)
Return Loss
65dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F913RANANSNM036Panduit Corp0298-F913RANANSNM036-ND50,84000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,84000 €50,84 €
Manufacturers Standard Package
Unit Price without VAT:50,84000 €
Unit Price with VAT:60,49960 €