


F90-32-L | |
|---|---|
DigiKey Part Number | 298-14482-ND |
Manufacturer | |
Manufacturer Product Number | F90-32-L |
Description | CONN FERRULE 3/0AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 3/0 AWG (95.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 $ | 5,80 $ |
| 10 | 5,39500 $ | 53,95 $ |
| 25 | 5,24200 $ | 131,05 $ |
| 50 | 5,12860 $ | 256,43 $ |
| 100 | 5,01780 $ | 501,78 $ |
| 250 | 4,87468 $ | 1.218,67 $ |
| 500 | 4,76900 $ | 2.384,50 $ |
| 1.000 | 4,66546 $ | 4.665,46 $ |
| 2.500 | 4,53186 $ | 11.329,65 $ |
| Unit Price without VAT: | 5,80000 $ |
|---|---|
| Unit Price with VAT: | 6,90200 $ |




