


F80-8-M | |
|---|---|
DigiKey Part Number | 298-14453-ND |
Manufacturer | |
Manufacturer Product Number | F80-8-M |
Description | CONN FERRULE DIN 14AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 8.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,15850 € | 15,85 € |
| 250 | 0,15400 € | 38,50 € |
| 500 | 0,15068 € | 75,34 € |
| 1.000 | 0,14745 € | 147,45 € |
| 3.000 | 0,14245 € | 427,35 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |






