


F77-7-M | |
|---|---|
DigiKey Part Number | 298-14445-ND |
Manufacturer | |
Manufacturer Product Number | F77-7-M |
Description | CONN FERRULE DIN 18AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,14340 € | 7,17 € |
| 100 | 0,14030 € | 14,03 € |
| 250 | 0,13628 € | 34,07 € |
| 500 | 0,13334 € | 66,67 € |
| 1.000 | 0,13048 € | 130,48 € |
| 3.000 | 0,12606 € | 378,18 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

