
F6X4LG6 | |
|---|---|
DigiKey Part Number | 298-18293-ND |
Manufacturer | |
Manufacturer Product Number | F6X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F6X4LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 6.250" (158.75mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.992" (101.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,52000 € | 106,52 € |
| 10 | 99,02300 € | 990,23 € |
| 25 | 96,17960 € | 2.404,49 € |
| 60 | 93,53500 € | 5.612,10 € |
| 120 | 92,87025 € | 11.144,43 € |
| Unit Price without VAT: | 106,52000 € |
|---|---|
| Unit Price with VAT: | 126,75880 € |

