F5D3-3M10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 57,24900 €
Datasheet
Cable Fiber Optic SC Duplex To SC Duplex 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F5D3-3M10

DigiKey Part Number
F5D3-3M10-ND
Manufacturer
Manufacturer Product Number
F5D3-3M10
Description
PATCHCORD FIBER OPTIC
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 32.8' (10.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Zipcord
Manufacturer
Panduit Corp
Fiber Type
50/125
Series
Length - Overall
32.8' (10.0m)
Packaging
Bulk
Type
Multimode, Duplex, OM2
Part Status
Obsolete
Ratings
OFNP
1st Connector
SC Duplex
Color - Cable
Orange
2nd Connector
SC Duplex
Color - Connectors
Black
Cable Diameter
0.12" (3.0mm)
Insertion Loss
0.25dB
Cable Type
Twin Zip
Return Loss
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX23RSNSNSNM010Panduit Corp0FX23RSNSNSNM010-ND57,24900 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable