
F5D2-2M10 | |
|---|---|
DigiKey Part Number | F5D2-2M10-ND |
Manufacturer | |
Manufacturer Product Number | F5D2-2M10 |
Description | PATCHCORD FIBER OPTIC |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST Duplex To ST Duplex 50/125 32.8' (10.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | ST Duplex | |
2nd Connector | ST Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM2 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 20dB | |
Operating Temperature | - |

