
F4X4WH6 | |
|---|---|
DigiKey Part Number | 298-F4X4WH6-15-ND |
Manufacturer | |
Manufacturer Product Number | F4X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 15" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.25' (381.00mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 € | 18,56 € |
| 10 | 17,26100 € | 172,61 € |
| 25 | 16,76800 € | 419,20 € |
| 50 | 16,40460 € | 820,23 € |
| 100 | 16,04830 € | 1.604,83 € |
| 250 | 15,58860 € | 3.897,15 € |
| 500 | 15,24898 € | 7.624,49 € |
| Unit Price without VAT: | 18,56000 € |
|---|---|
| Unit Price with VAT: | 22,08640 € |



