
F4X4WH6 | |
|---|---|
DigiKey Part Number | 298-F4X4WH6-20-ND |
Manufacturer | |
Manufacturer Product Number | F4X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 20" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.67' (508.00mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 € | 24,15 € |
| 10 | 22,46500 € | 224,65 € |
| 25 | 21,82320 € | 545,58 € |
| 50 | 21,34940 € | 1.067,47 € |
| 100 | 20,88540 € | 2.088,54 € |
| 250 | 20,28636 € | 5.071,59 € |
| Unit Price without VAT: | 24,15000 € |
|---|---|
| Unit Price with VAT: | 28,73850 € |



