
F4X4WH6 | |
|---|---|
DigiKey Part Number | 298-F4X4WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | F4X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 19" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.58' (482.58mm) |
Series | Width 4.250" (107.95mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,96000 € | 22,96 € |
| 10 | 21,35600 € | 213,56 € |
| 25 | 20,74640 € | 518,66 € |
| 50 | 20,29620 € | 1.014,81 € |
| 100 | 19,85510 € | 1.985,51 € |
| 250 | 19,28580 € | 4.821,45 € |
| Unit Price without VAT: | 22,96000 € |
|---|---|
| Unit Price with VAT: | 27,32240 € |



